This 100uF aluminum electrolytic capacitor from Rubycon features a DC rated voltage of 250V and a maximum operating temperature of 105 degrees Celsius. It is a polarized component with a capacitance of 100uF and is designed for use in through hole applications. The capacitor is part of Rubycon's BXA series and has a length of 31.5mm.
Rubycon 250BXA100MKC16X31.5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 31.5 |
| Polarity | POLARIZED |
| Manufacturer Series | BXA |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | BXA |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 250BXA100MKC16X31.5 to view detailed technical specifications.
No datasheet is available for this part.