The Rubycon BXA Series 250V 10uF aluminum electrolytic capacitor features a polarized design with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. This capacitor has a capacitance of 10uF and a DC rated voltage of 250V. It is designed for use in through-hole applications and is part of the BXA series from Rubycon.
Rubycon 250BXA10MCE10X20 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | BXA |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | BXA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 250BXA10MCE10X20 to view detailed technical specifications.
No datasheet is available for this part.