
Radial aluminum electrolytic capacitor with 10µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 280mA ripple current capability, and a lifespan of 10,000 hours at 105°C. The component has a 5mm lead pitch, 10mm diameter, and 20mm height, suitable for through-hole mounting. It operates from -25°C to 105°C and is RoHS compliant.
Rubycon 250BXA10MEFC10X20 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 25uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | BXA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.