Rubycon's 250BXA47MEFC16X20 is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a capacitance of 47 microfarads and a DC rated voltage of 250 volts. The capacitor is designed for through-hole mounting and has a length of 20 millimeters.
Rubycon 250BXA47MEFC16X20 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | BXA |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 250BXA47MEFC16X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.