Cap Aluminum Lytic 10uF 250V 20% (10 X 16mm) Radial 5mm 320mA 10000h 105°C Bulk
Rubycon 250BXC10M10X16 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 16 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | BXC |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.