This 22uF aluminum electrolytic capacitor is rated for 250V DC and has a maximum operating temperature of 105 degrees Celsius. It is a polarized component with a length of 20mm and is designed for through-hole mounting. The capacitor is part of the Rubycon BXC series and has a minimum operating temperature of -25 degrees Celsius.
Sign in to ask questions about the Rubycon 250BXC22MKC10X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 250BXC22MKC10X20 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | BXC |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | BXC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 250BXC22MKC10X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.