Cap Aluminum Lytic 4700uF 250V 20% (64 X 119mm) Screw Terminal 5700mA 3000h 105°C Bulk
Rubycon 250LSW4700M64X119 technical specifications.
| Capacitance | 4700uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 5700mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 3000h |
| Size | 64 X 119mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 250LSW4700M64X119 to view detailed technical specifications.
No datasheet is available for this part.