This 25V 3300uF electrolytic capacitor features a 20% tolerance and a maximum operating temperature range of -40 to 105 degrees Celsius. It has a ripple current rating of 1290 and a leakage current of 861.68 microamps at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is available in a through-hole package with a terminal pitch of 10mm.
Rubycon 25KXF3300MSN22X20 technical specifications.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1290mA |
| Leakage Current | 861.68@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 25KXF3300MSN22X20 to view detailed technical specifications.
No datasheet is available for this part.