Rubycon 25LSW100000MTI51X118 technical specifications.
| Capacitance | 0.1F |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 13100mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 3000h |
| Size | 51 X 118mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Rubycon 25LSW100000MTI51X118 to view detailed technical specifications.
No datasheet is available for this part.