The 25V 0.1F 20% Clamp Mount Electrolytic Capacitor has a capacitance of 0.1F and operates within a temperature range of -40 to 105 degrees Celsius. It features a clamp mount termination style and a screw terminal connection. The capacitor is constructed with an aluminum cylindrical can and has a size of 51 by 118. It has a ripple current rating of 13100 and a leakage current of 5000 at 5 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1F |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 13100mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 3000h |
| Size | 51 X 118mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |