This Rubycon capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 10 microfarads and a DC rated voltage of 25 volts. The capacitor is polarized and has a length of 7 millimeters. It is part of the MH7 series from Rubycon.
Sign in to ask questions about the Rubycon 25MH710MEFCTZ5X7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 25MH710MEFCTZ5X7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | MH7 |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | MH7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 25MH710MEFCTZ5X7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.