
Polarized aluminum electrolytic capacitor with 100µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 112mA ripple current, and 3µA leakage current. Designed for through-hole mounting with a radial package, 8mm diameter, 7mm height, 3.5mm lead pitch, and 0.45mm lead diameter. Operating temperature range is -40°C to 105°C with a 5000-hour life expectancy. RoHS compliant.
Rubycon 25ML100MEFC8X7 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 112mA |
| Ripple Current (AC) | 112mA |
| RoHS Compliant | Yes |
| Series | ML |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25ML100MEFC8X7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.