This 25VDC electrolytic capacitor features a capacitance of 15000uF with a tolerance of 20%. It has a DC rated voltage of 25V and a ripple current of 3130. The capacitor's leakage current is 1837.12uA after 5 minutes. It has a lifetime of 3000 hours and operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style with a terminal pitch of 10mm.
Rubycon 25MXR15000MOOE30X35 technical specifications.
| Capacitance | 15000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 3130mA |
| Leakage Current | 1837.12@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 25MXR15000MOOE30X35 to view detailed technical specifications.
No datasheet is available for this part.