Cap Aluminum Lytic 15000uF 25V 20% (30 X 35mm) Snap-In 10mm 3130mA 3000h 105°C Bulk
Rubycon 25MXR15000MOOESN30X35 technical specifications.
| Capacitance | 15000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 3130mA |
| Leakage Current | 1837.12@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 25MXR15000MOOESN30X35 to view detailed technical specifications.
No datasheet is available for this part.