Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 0.06 Ohm 1190mA 2000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Rubycon 25TKV47010×10.5M technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.06Ohm |
| Ripple Current | 1190mA |
| Leakage Current | 117.5@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.