Cap Aluminum Lytic 4700uF 25V 20% (18 X 25mm) Radial 7.5mm 2000mA 2000h 85°C
Rubycon 25WA4700MKC18X25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | WA |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 25WA4700MKC18X25 to view detailed technical specifications.
No datasheet is available for this part.