Rubycon's 25YXF470MEFC10X16 is a 470uF aluminum electrolytic capacitor with a 20% tolerance and a 25V voltage rating. It features a radial package with a 10mm diameter and a 16mm height. The capacitor operates within a temperature range of -40°C to 105°C and is lead-free and RoHS compliant. It has a maximum ripple current of 770mA and a life expectancy of 7000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 25YXF470MEFC10X16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 25YXF470MEFC10X16 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Impedance | 120mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 770mA |
| RoHS Compliant | Yes |
| Series | YXF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25YXF470MEFC10X16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.