
Aluminum electrolytic capacitor, 470µF capacitance, 25V voltage rating, and 20% tolerance. Features a radial package with 3.5mm lead pitch, 8mm diameter, and 20mm height. Offers 1.25A ripple current, 41mΩ impedance, and a leakage current of 3µA. Operates within a temperature range of -40°C to 105°C with a 3000-hour lifespan. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Rubycon 25ZL470MEFC8X20 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 41mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25ZL470MEFC8X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.