
Radial aluminum electrolytic capacitor, 680µF capacitance, 25V voltage rating. Features 20% tolerance, 1.82A ripple current, and 23mΩ impedance. Operates from -40°C to 105°C with a 4000-hour lifespan. Dimensions are 10mm diameter by 20mm height, with a 5mm lead pitch. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 25ZL680MEFC10X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 23mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.82A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25ZL680MEFC10X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.