
Radial aluminum electrolytic capacitor with 1000µF capacitance and 25V DC voltage rating. Features 20% tolerance, 18mΩ impedance, and 2.25A ripple current. Operates from -40°C to 105°C with a 10000-hour life expectancy. Dimensions are 10mm diameter by 23mm height with a 5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 25ZLH1000MEFC10X23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 23mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.25A |
| Ripple Current (AC) | 2.25A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25ZLH1000MEFC10X23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
