This 25V aluminum electrolytic capacitor has a capacitance of 2200uF and is designed for polarized applications. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is available in a through-hole package, suitable for mounting on a printed circuit board.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 25ZLH2200M16X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | ZLH |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 25ZLH2200M16X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.