This 25V electrolytic capacitor features a capacitance of 3300uF with a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and is designed for through-hole mounting. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. Its low ESR type and high ripple current rating of 3630 make it suitable for various applications.
Rubycon 25ZLH3300MEFCKC16X25 technical specifications.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3630mA |
| Leakage Current | 825@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.013@20°C@100kHz|0.035@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 25ZLH3300MEFCKC16X25 to view detailed technical specifications.
No datasheet is available for this part.