
Aluminum Polymer Capacitor, 330µF capacitance, 2V DC voltage rating, and 20% tolerance. Features low 9mΩ ESR and 3.5A ripple current capability. Surface mountable with dimensions of 7.3mm (L) x 4.3mm (W) x 2.9mm (H), packaged in a 2917 case code. Operates from -55°C to 105°C with a 2000-hour life rating. RoHS compliant.
Rubycon 2SW330M technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.5A |
| Ripple Current (AC) | 3.5A |
| RoHS Compliant | Yes |
| Series | PC-CON, SW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 2SW330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
