This 56uF aluminum electrolytic capacitor has a maximum operating voltage of 315VDC and a tolerance of 20%. It is designed for through hole mounting and has a cylindrical can construction. The capacitor has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is rated for a lifetime of 3000 hours and has a leakage current of 398.45 microamps at 5 minutes. The capacitor measures 20 by 20 millimeters in size and has a terminal pitch of 10 millimeters.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 410mA |
| Leakage Current | 398.45@5MinuA |
| Lifetime | 3000h |
| Size | 20 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |