The Rubycon 350HFG2700MBN45X100 is an aluminum electrolytic capacitor with a capacitance of 2700uF and a DC rated voltage of 350VDC. It has a tolerance of 20% and a ripple current rating of 6430. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 6430mA |
| Leakage Current | 2916.33@5MinuA |
| Lifetime | 5000h |
| Size | 45 X 100mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |