Rubycon's 350WA33MEFC18X16 is a 33uF radial aluminum electrolytic capacitor with a voltage rating of 350V. It has a diameter of 18mm and a height of 16mm, making it suitable for through-hole mounting. The capacitor operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging and belongs to the WA series with a 20% tolerance.
Rubycon 350WA33MEFC18X16 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Rubycon 350WA33MEFC18X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.