This Rubycon 68uF aluminum electrolytic capacitor has a voltage rating of 350V and a tolerance of 20%. It is packaged in a radial through-hole configuration with a diameter of 18mm and a height of 25mm. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with AEC-Q200 standards. It is also RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Rubycon 350WXA68MEFC18X25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 350WXA68MEFC18X25 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | WXA |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 350WXA68MEFC18X25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.