Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 5mm 36mA 1000h 105°C Ammo
Rubycon 35MH710MEFCTZ5X7 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | MH7 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.