
Polarized aluminum electrolytic capacitor with 10µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 28mA ripple current, and low leakage current of 3µA. Designed for through-hole mounting with radial leads, a 1.5mm lead pitch, and a 4mm diameter. Operates across a wide temperature range from -40°C to 105°C, offering 5000 hours of life. RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 35ML10MEFC4X7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 35ML10MEFC4X7 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 28mA |
| Ripple Current (AC) | 28mA |
| RoHS Compliant | Yes |
| Series | ML |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ML10MEFC4X7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
