Rubycon 35V 6800uF 20% Electrolytic Capacitor Through Hole is a standard aluminum cylindrical can capacitor with a capacitance of 6800uF and a tolerance of 20%. It has a DC rated voltage of 35V and a ripple current of 2310. The capacitor has a leakage current of 1463.56uA at 5 minutes and a lifetime of 3000 hours. It measures 30 by 25 in size and has a snap-in termination style with a terminal pitch of 10mm. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2310mA |
| Leakage Current | 1463.56@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |