Rubycon's 35PK6800M18X35.5 is a 35VDC electrolytic capacitor with a capacitance of 6800uF and a tolerance of 20%. It has a ripple current of 2740 and a leakage current of 2380 at 2 minutes. The capacitor is rated for a lifetime of 2000 hours and has a size of 18 X 35.5. It is constructed with an aluminum cylindrical can and has a radial termination style. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2740mA |
| Leakage Current | 2380@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |