Rubycon's 35V 1000uF electrolytic capacitor features a 20% tolerance and is designed for through hole mounting with a radial termination style. It has a maximum impedance of 0.04 ohms at 20°C and 100kHz, and a maximum operating temperature range of -40 to 130°C. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It is rated for a lifetime of 4000 hours and has a leakage current of 350 microamps at 2 minutes. The capacitor's size is 12.5mm x 25mm.
Rubycon 35RX301000MEFCCA12.5X25 technical specifications.
| Capacitance | 1000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1430mA |
| Leakage Current | 350@2MinuA |
| Lifetime | 4000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.04@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.