This 35V electrolytic capacitor features a capacitance of 1000uF with a tolerance of 20%. It has a maximum operating temperature range of -55 to 105 degrees Celsius and is constructed as a cylindrical component with surface mount capabilities. The capacitor's size is 18 by 16.5mm and it is designed for use in applications requiring a high level of capacitance and reliability.
Rubycon 35SGV1000M18X16.5 technical specifications.
| Capacitance | 1000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 750mA |
| Leakage Current | 350@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.