This Rubycon 35V 2.2mF aluminum electrolytic capacitor features a radial package with a diameter of 18mm and a height of 20mm. It is designed for through hole mounting and is available in bulk packaging. The capacitor is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The 20% tolerance ensures reliable performance in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |