Rubycon's 35WA220MEFC10X9 is a 220uF aluminum electrolytic capacitor with a 20% tolerance and a 35V voltage rating. It has a radial package with a 10mm diameter and a 9mm height. The capacitor is designed for through-hole mounting and is suitable for use in a wide range of applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is compliant with RoHS regulations and is available in a bulk packaging with 1000 units per package.
Rubycon 35WA220MEFC10X9 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 9mm |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Rubycon 35WA220MEFC10X9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.