The Rubycon 35WA3300MEFCGC18X25 is a 35V aluminum electrolytic capacitor with a capacitance of 3.3mF and a tolerance of 20%. It is designed for through hole mounting and features a radial package. The capacitor operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a package quantity of 200 and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 35WA3300MEFCGC18X25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 1.85A |
| RoHS Compliant | Yes |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35WA3300MEFCGC18X25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.