
Rubycon's 35YXG470MEFCT810X20 is a 470uF aluminum electrolytic capacitor with a voltage rating of 35V and a tolerance of 20%. It features a radial leaded package with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a packaging quantity of 1000 units per reel, packaged in cut tape. Its impedance is 46mR, and it can handle a ripple current of 770mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 46mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ripple Current | 770mA |
| RoHS Compliant | Yes |
| Series | YXG |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |