
High-performance radial aluminum electrolytic capacitor with 220µF capacitance and 35V DC rated voltage. Features 20% tolerance, 840mA ripple current, and low impedance of 87mΩ. Designed for through-hole mounting with a 3.5mm lead pitch and 8x16mm dimensions. Operates across a wide temperature range from -40°C to 105°C, offering 7000 hours of life at rated conditions. Suitable for automotive applications with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 35YXH220MEFC8X16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 87mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | YXH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35YXH220MEFC8X16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.