This Rubycon 35V 10uF aluminum electrolytic capacitor features a radial package with a diameter of 4mm and a height of 7mm. It has an impedance of 960mR and is rated for operation between -40°C and 105°C. The capacitor is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 35ZL10MEFC4X7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Impedance | 960mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZL10MEFC4X7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.