The Rubycon 35ZL1200MEFCG412.5X30 is a 35V aluminum electrolytic capacitor with a capacitance of 1.2mF and a tolerance of 20%. It features an impedance of 16mR and is available in a radial package with through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is packaged on tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Impedance | 16mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |