Rubycon ZL Series 35V 1.2mF 20% 105°C Radial Through Hole Capacitor is a standard aluminum electrolytic capacitor with a radial package and through hole mount. It has a capacitance of 1.2 millifarads and an impedance of 18 milliohms. The operating temperature range is -40°C to 105°C. This component is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Impedance | 18mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |