This 35V aluminum electrolytic capacitor from Rubycon features a capacitance of 1800uF and a maximum operating temperature of 105 degrees Celsius. It is a polarized component with a length of 25mm and is designed for through hole mounting. The capacitor is part of Rubycon's ZL series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | ZL |
| Capacitance | 1800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | ZL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |