This 35V 1.8mF radial aluminum electrolytic capacitor features a 20% tolerance and a maximum operating temperature of 105°C. It has a diameter of 16mm and a height of 25mm, with a lead pitch of 7.5mm. The capacitor is designed for through-hole mounting and is packaged in bulk. It is RoHS compliant and has a DC rated voltage of 35V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 35ZL1800MEFC16X25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Impedance | 16mR |
| Lead Pitch | 7.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.46A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZL1800MEFC16X25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.