Rubycon's 35V 1800uF 20% electrolytic capacitor features a through hole radial termination style and aluminum cylindrical can construction. It has a maximum impedance of 0.016 ohms at 20°C and 100kHz, and 0.043 ohms at -10°C and 100kHz. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 5000 hours. It also meets the standard category.
Rubycon 35ZL1800MEFCCA16X25 technical specifications.
| Capacitance | 1800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3460mA |
| Leakage Current | 630@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.016@20°C@100kHz|0.043@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 35ZL1800MEFCCA16X25 to view detailed technical specifications.
No datasheet is available for this part.