The Rubycon 35ZL220MEFCTA8X16 is a 220uF aluminum electrolytic capacitor with a 35V voltage rating. It features a radial package with a 8mm diameter and 16mm height. The capacitor has a 56mR impedance and a 20% tolerance. It operates within a -40°C to 105°C temperature range and is RoHS compliant. The capacitor is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 56mR |
| Lead Pitch | 0.138inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 995mA |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |