Rubycon's 35ZL270MEFCT78X20 is a 270uF aluminum electrolytic capacitor with a radial package and through hole mount. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor has a tolerance of 20% and a voltage rating of 35V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Package/Case | Radial |
| Impedance | 41mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |