Rubycon's 35V 330uF aluminum electrolytic capacitor is a polarized component with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a length of 16mm and is designed for through-hole mounting. The capacitor is part of Rubycon's ZL series and is rated for 35V DC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Manufacturer Series | ZL |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | ZL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |