Rubycon's 35V 470uF 20% 10mm Radial Through Hole Aluminum Electrolytic Capacitor features a capacitance of 470uF with an impedance of 23mR. The component is packaged in a radial case with a diameter of 10mm and a height of 20mm, suitable for through hole mounting. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor has a life expectancy of 4000 hours and a ripple current rating of 1.82A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Impedance | 23mR |
| Lead Pitch | 5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.82A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |