Rubycon's 35V 680uF aluminum electrolytic capacitor features a polarized design with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for use in through-hole applications and has a length of 20mm. It is part of Rubycon's ZL series of capacitors.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | ZL |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | ZL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |