Rubycon's 35ZLH2200M16X25 is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads and a DC rated voltage of 35 volts. It features a 20% tolerance and a ripple current of 3.63 amps. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a diameter of 16 millimeters and a height of 25 millimeters, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Packaging | Bulk |
| Ripple Current | 3.63A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |